Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-1924-9H81
RoHS:
Yes
HTS:
8544493080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
14-1924-9H81
Type:
Coaxial Cable
Coaxial Cable 22AWG 304.8m Bare Copper Black Box
Search Keywords:
1419249H81
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$98.308
$98.308
3
$93.392
$280.176
5
+
$88.734
$443.670
Product Guides