help desk software
DATA SHEET

14-418-1E11

GC Electronics

Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Black 300V 15A Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-418-1E11
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
18 AWG
Bunch Stranding:
N/A
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
300 V
Operating Temperature:
N/A
Life Cycle:
Discontinued
Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Black 300V 15A Spool
Search Keywords:
144181E11
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$29.66
$88.980
10
$17.47
$174.700
25
$8.66
$216.500
50
$8.30
$415.000
100
$8.08
$808.000
250
$7.76
$1,940.000
500 +
$7.56
$3,780.000
Tools/3D Models
Product Guides