help desk software
DATA SHEET

14-418-1E15

GC Electronics

Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Violet 300V 15A Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-418-1E15
RoHS:
Yes
HTS:
8544110050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
18 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Cable Diameter:
1.67 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
N/A
Color:
Violet
Life Cycle:
Discontinued
Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Violet 300V 15A Spool
Search Keywords:
144181E15
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$40.33
$120.990
10
$12.33
$123.300
25
$10.54
$263.500
50 +
$9.68
$484.000
Tools/3D Models
Product Guides