14-418-1E18
GC ElectronicsHook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Yellow 300V 15A Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-418-1E18
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
300 V
Operating Temperature:
N/A
Life Cycle:
Discontinued
Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Yellow 300V 15A Spool
Search Keywords:
144181E18
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$41.27
$123.810
25
$11.32
$283.000
100
$10.50
$1,050.000
250
$9.81
$2,452.500
500
+
$9.21
$4,605.000
Product Guides