14-418-1E19
GC ElectronicsHook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Light Blue 300V 15A Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-418-1E19
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
300 V
Operating Temperature:
N/A
Life Cycle:
Discontinued
Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Light Blue 300V 15A Spool
Search Keywords:
144181E19
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$11.429
$11.429
5
$10.390
$51.950
25
$8.300
$207.500
50
$7.320
$366.000
100
$7.120
$712.000
250
$6.760
$1,690.000
500
$6.590
$3,295.000
1,000
+
$6.490
$6,490.000
Product Guides