14-418-1E40
GC ElectronicsHook-up Wire 1Conductors 18AWG 30.48m 1.67mm Tinned Copper Gray 300V 15A Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-418-1E40
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
19x31
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
300 V
Operating Temperature:
N/A
Life Cycle:
Discontinued
Hook-up Wire 1Conductors 18AWG 30.48m 1.67mm Tinned Copper Gray 300V 15A Spool
Search Keywords:
144181E40
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$23.54
$23.540
10
$18.50
$185.000
25
$16.55
$413.750
50
$16.11
$805.500
100
$15.29
$1,529.000
250
$14.91
$3,727.500
500
+
$14.69
$7,345.000
Product Guides