help desk software
DATA SHEET

14-918-1H82

GC Electronics

Coaxial Cable 18AWG 304.8m Bare Copper White Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-918-1H82
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
14-918-1H82
Type:
Coaxial Cable
Life Cycle:
Discontinued
Coaxial Cable 18AWG 304.8m Bare Copper White Box
Search Keywords:
149181H82
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$256.94
$256.940
5
$244.08
$1,220.400
10
$224.58
$2,245.800
25 +
$206.63
$5,165.750
Tools/3D Models
Product Guides