22-271-B
GC ElectronicsFlux Remover and Cleaner II. Convenient, fast and easy to use. Removes all types of organic flux. Pinpoint applicator supplied. Non ODC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
22-271-B
RoHS:
Yes
HTS:
3506100000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Package Type:
The GC ELECTRONICS part 22-271-B is a highly efficient Flux Remover and Cleaner II that offers convenience, speed, and easy usage. This powerful cleaner is designed to effectively remove all types of organic flux, ensuring your electronic components are free from residue and build-up. The included pinpoint applicator allows for precise application, ensuring that every area is thoroughly cleaned. Additionally, this Flux Remover and Cleaner II is non ODC, making it safe for both the environment and the user. Trust the GC ELECTRONICS part 22-271-B to deliver exceptional cleaning performance for your electronic projects.
Search Keywords:
22271B
IN STOCK:
107
Can Ship on 11/26/24
Minimum Order:
12
Multiple:
12
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
12
$14.93
$179.160
36
$14.26
$513.360
60
$13.85
$831.000
108
$12.97
$1,400.760
252
$12.44
$3,134.880
504
$12.11
$6,103.440
1,008
+
$11.93
$12,025.440
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
G5V-1-DC12
Signal Relay 12VDC 1A SPDT(12.5x7.5x10)mm THT
CH-14400
Natural Aluminum Rack Mount Rack Mount Chassis - External 1.75 x 19 x 4 Inches - Internal ...
3296X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pin...
3782-36-02
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL