Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
22-516
RoHS:
Yes
HTS:
8534000050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Board Type:
N/A
Family:
22-516
Circuit Pattern:
N/A
Perforated Bare Phenolic Prototype Board
Search Keywords:
22516
IN STOCK:
5
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.71
$48.550
25
$8.80
$220.000
50
$8.40
$420.000
100
$8.16
$816.000
250
$7.71
$1,927.500
500
$7.51
$3,755.000
1,000
+
$7.39
$7,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10-8880
Solder Flux, High Voltage Putty
22-518
Perforated Bare Phenolic Prototype Board
22-514
Perforated Bare Phenolic Prototype Board
35-404
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Solder Panel Mount
35-406
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC Solder Panel Mount