Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
2597
RoHS:
Yes
HTS:
8414596090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
105 x 105 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
N/A
Maximum Airflow:
105 CFM
Noise Level:
N/A
Special Features:
None
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
N/A
AC Fan 115V 60Hz 3100RPM 105CFM
Search Keywords:
2597
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$17.60
$17.600
10
$15.71
$157.100
25
$14.92
$373.000
50
$13.76
$688.000
100
$12.50
$1,250.000
250
$11.99
$2,997.500
500
+
$11.67
$5,835.000
Product Guides