help desk software
DATA SHEET

30-1705

GC Electronics

20’ 18 AWG Unshielded RCA Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-1705
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Audio
Cable Length:
6 m
20’ 18 AWG Unshielded RCA Cable
Search Keywords:
301705
IN STOCK: 12
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.266
$25.064
5
$5.962
$29.810
10
$5.481
$54.810
25 +
$5.051
$126.275
Tools/3D Models
Product Guides