help desk software

30-404-BU

GC Electronics

Cable Assembly Audio 2m RCA to RCA PL-PL Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-404-BU
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Cable Type:
Audio
Cable Length:
2 m
Cable Assembly Audio 2m RCA to RCA PL-PL Bulk
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.376
$27.520
40
$1.242
$49.680
80
$1.179
$94.320
100
$1.064
$106.400
250 +
$1.013
$253.250
DOWNLOADS