help desk software
DATA SHEET

30-407-BU

GC Electronics

Cable Assembly Audio 1m 2(RCA) to 2(RCA) PL-PL Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-407-BU
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable Length:
1 m
Cable Type:
Audio
Cable Assembly Audio 1m 2(RCA) to 2(RCA) PL-PL Bulk
Search Keywords:
30407BU
  Different packaging options available.  See Alternatives
IN STOCK: 84
Ships today, if you order in
Minimum Order:
30
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.987
$0.987
30
$0.897
$26.910
40
$0.810
$32.400
80
$0.769
$61.520
100
$0.679
$67.900
250 +
$0.628
$157.000
Tools/3D Models
Product Guides