help desk software
DATA SHEET

30-489

GC Electronics

Blk 1/4” 3con Phone Plg-solder term

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-489
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Blk 1/4” 3con Phone Plg-solder term
Search Keywords:
30489
  Different packaging options available.  See Alternatives
IN STOCK: 165
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.731
$43.275
100
$1.290
$129.000
250
$1.156
$289.000
500
$1.104
$552.000
1,000
$1.057
$1,057.000
2,500
$1.014
$2,535.000
5,000
$0.987
$4,935.000
7,500 +
$0.972
$7,290.000
Tools/3D Models
Product Guides