Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-554
RoHS:
Yes
HTS:
8544493080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Speaker Wire
Speaker Wire 2Conductors 18AWG 30.48m Bare Copper 300V Hank
Search Keywords:
30554
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$26.203
$26.203
5
$24.962
$124.810
10
$23.772
$237.720
25
+
$22.633
$565.825
Product Guides