help desk software
DATA SHEET

30-581

GC Electronics

Speaker Wire 2Conductors 10AWG 7.62m Copper 300V Hank

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-581
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Copper
Cable Length:
7.62 m
Maximum Current Rating:
N/A
Type:
Speaker Wire
Speaker Wire 2Conductors 10AWG 7.62m Copper 300V Hank
Search Keywords:
30581
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.37
$44.370
5
$37.89
$189.450
10
$34.86
$348.600
25
$30.35
$758.750
50
$28.80
$1,440.000
100
$28.37
$2,837.000
250 +
$27.75
$6,937.500
Tools/3D Models
Product Guides