help desk software
DATA SHEET

30-8956

GC Electronics

Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-8956
RoHS:
Yes
HTS:
8544421000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
RJ-12
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card
Search Keywords:
308956
  Different packaging options available.  See Alternatives
IN STOCK: 72
Can Ship immediately
You may purchase in-stock quantity up to 72
Minimum Order:
250
Available in less than min:
72
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1692
$0.1692
250
$0.1538
$38.4500
1,000
$0.1179
$117.9000
2,500
$0.1112
$278.0000
5,000
$0.1067
$533.5000
10,000
$0.1039
$1,039.0000
25,000
$0.1013
$2,532.5000
50,000
$0.0976
$4,880.0000
100,000 +
$0.0961
$9,610.0000
Tools/3D Models
Product Guides