help desk software
DATA SHEET

30-9513-BU

GC Electronics

Cable Assembly Flat Cord 4.572m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-9513-BU
RoHS:
Yes
HTS:
8544421000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable Length:
4.572 m
Cable Assembly Flat Cord 4.572m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL Bulk
Search Keywords:
309513BU
  Different packaging options available.  See Alternatives
IN STOCK: 38
Can Ship immediately
Minimum Order:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.361
$27.220
40
$1.228
$49.120
80
$1.167
$93.360
100
$1.038
$103.800
250 +
$0.962
$240.500
Tools/3D Models
Product Guides