help desk software
DATA SHEET

30-9528

GC Electronics

Modular Handset Coil Cord 4Conductors 26AWG 3.657m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-9528
RoHS:
Yes
HTS:
8544421000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
4
Conductor Material:
N/A
Cable Length:
3.657 m
Maximum Current Rating:
N/A
Type:
Modular Handset Coil Cord
Modular Handset Coil Cord 4Conductors 26AWG 3.657m
Search Keywords:
309528
IN STOCK: 31
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.34
$23.400
100
$1.66
$166.000
250
$1.59
$397.500
500
$1.54
$770.000
1,000
$1.47
$1,470.000
2,500
$1.43
$3,575.000
5,000
$1.40
$7,000.000
7,500 +
$1.37
$10,275.000
Tools/3D Models
Product Guides