help desk software
DATA SHEET

30-9529-BU

GC Electronics

Modular Handset Coil Cord 4Conductors 26AWG 7.62m Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-9529-BU
RoHS:
Yes
HTS:
8544421000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Conductors:
4
Conductor Material:
N/A
Cable Length:
7.62 m
Maximum Current Rating:
N/A
Type:
Modular Handset Coil Cord
Life Cycle:
Discontinued
Modular Handset Coil Cord 4Conductors 26AWG 7.62m Bulk
Search Keywords:
309529BU
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 51
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.02
$120.800
50
$2.73
$136.500
100
$2.59
$259.000
250 +
$2.27
$567.500
Tools/3D Models
Product Guides