help desk software

30-9601-BU

GC Electronics

Conn Retrofit Adapter F/F 4/4 POS Screw ST 1 Port Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-9601-BU
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Type:
Retrofit Adapter
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
F/F
Number of Contacts:
4/4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Retrofit Adapter F/F 4/4 POS Screw ST 1 Port Bulk
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.96
$1.960
10
$1.62
$16.200
25
$1.44
$36.000
50 +
$1.08
$54.000
DOWNLOADS