help desk software
DATA SHEET

32-3033-BU

GC Electronics

Splitter 1-IN 3-OUT 5MHz to 900MHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3033-BU
RoHS:
Yes
HTS:
8525503040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Connector Type:
F-Type
Dimension:
N/A
Frequency Range:
5 to 900 MHz
Family:
32-3033
Splitter 1-IN 3-OUT 5MHz to 900MHz
Search Keywords:
323033BU
  Different packaging options available.  See Alternatives
IN STOCK: 135
Ships today, if you order in
Minimum Order:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.690
$33.800
40
$1.525
$61.000
80
$1.449
$115.920
100
$1.282
$128.200
250 +
$1.179
$294.750
Tools/3D Models
Product Guides