help desk software
DATA SHEET

32-3205-BU

GC Electronics

Active Splitter 1-IN 4-OUT 40MHz to 1000MHz Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3205-BU
RoHS:
Yes
HTS:
8525503040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Dimension:
N/A
Frequency Range:
40 to 1000 MHz
Family:
32-3205-BU
Connector Type:
SMA
Active Splitter 1-IN 4-OUT 40MHz to 1000MHz Bulk
Search Keywords:
323205BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.991
$29.910
20
$2.841
$56.820
40
$2.699
$107.960
80
$2.564
$205.120
100
$2.244
$224.400
250 +
$2.064
$516.000
Tools/3D Models
Product Guides