help desk software
DATA SHEET

32-3206

GC Electronics

Active Splitter 1-IN 8-OUT 40MHz to 1000MHz Retail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3206
RoHS:
Yes
HTS:
8525503040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Connector Type:
SMA
Family:
32-3206
Frequency Range:
40 to 1000 MHz
Dimension:
N/A
Life Cycle:
Discontinued
Active Splitter 1-IN 8-OUT 40MHz to 1000MHz Retail
Search Keywords:
323206
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides