help desk software
DATA SHEET

32-3252

GC Electronics

Active Splitter 1-IN 2-OUT 40MHz to 1000MHz Retail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3252
RoHS:
Yes
HTS:
8525503040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Frequency Range:
40 to 1000 MHz
Family:
32-3252
Dimension:
N/A
Connector Type:
SMA
Life Cycle:
Discontinued
Active Splitter 1-IN 2-OUT 40MHz to 1000MHz Retail
Search Keywords:
323252
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$6.62
$6.620
Tools/3D Models
Product Guides