Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3253-BU
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Family:
32-3253-BU
Frequency Range:
40 to 1000 MHz
Dimension:
N/A
Connector Type:
SMA
Active Splitter 1-IN 3-OUT 40MHz to 1000MHz Bulk
Search Keywords:
323253BU
Different packaging options available. See Alternatives
IN STOCK:
20
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.94
$19.400
20
$1.84
$36.800
40
$1.75
$70.000
80
+
$1.66
$132.800
Product Guides