Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3254
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Frequency Range:
40 to 1000 MHz
Family:
32-3254
Connector Type:
SMA
Dimension:
N/A
Active Splitter 1-IN 4-OUT 40MHz to 1000MHz Retail
Search Keywords:
323254
Different packaging options available. See Alternatives
IN STOCK:
27
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3
$11.733
$35.199
25
$4.400
$110.000
50
$2.933
$146.650
100
$2.627
$262.700
250
$2.444
$611.000
500
$2.286
$1,143.000
1,000
+
$2.228
$2,228.000
Product Guides