help desk software
DATA SHEET

32-3718

GC Electronics

Active Splitter 1-IN 2-OUT 5MHz to 900MHz Retail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3718
RoHS:
Yes
HTS:
8525503040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Frequency Range:
5 to 900 MHz
Family:
32-3718
Connector Type:
SMA
Dimension:
N/A
Active Splitter 1-IN 2-OUT 5MHz to 900MHz Retail
Search Keywords:
323718
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.013
$2.013
10
$1.830
$18.300
100
$1.330
$133.000
250
$1.290
$322.500
500
$1.240
$620.000
1,000
$1.190
$1,190.000
2,500
$1.140
$2,850.000
5,000
$1.110
$5,550.000
7,500 +
$1.100
$8,250.000
Tools/3D Models
Product Guides