help desk software
DATA SHEET

32-3722

GC Electronics

Active Splitter 1-IN 4-OUT 5MHz to 900MHz Retail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3722
RoHS:
Yes
HTS:
8525503040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
N/A
Connector Type:
SMA
Frequency Range:
5 to 900 MHz
Family:
32-3722
Life Cycle:
Discontinued
Active Splitter 1-IN 4-OUT 5MHz to 900MHz Retail
Search Keywords:
323722
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.633
$6.633
10
$6.030
$60.300
25
$3.790
$94.750
50
$3.470
$173.500
100
$1.690
$169.000
250
$1.640
$410.000
500
$1.580
$790.000
1,000 +
$1.540
$1,540.000
Tools/3D Models
Product Guides