help desk software
DATA SHEET

32-3765

GC Electronics

Cable Assembly Video 1.828m RCA to RCA M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3765
RoHS:
Yes
HTS:
8544429000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1.828 m
Cable Type:
Video
Cable Assembly Video 1.828m RCA to RCA M-M
Search Keywords:
323765
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.15
$38.150
10
$9.54
$95.400
25
$8.80
$220.000
50
$8.06
$403.000
100
$7.73
$773.000
250 +
$7.24
$1,810.000
Tools/3D Models
Product Guides