help desk software
DATA SHEET

32-3766

GC Electronics

Cable Assembly Video 2m Circular DIN to Circular DIN 4 to 4 POS PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3766
RoHS:
Yes
HTS:
8544110020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
2 m
Cable Type:
Video
Cable Assembly Video 2m Circular DIN to Circular DIN 4 to 4 POS PL-PL
Search Keywords:
323766
IN STOCK: 13
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.203
$22.030
25
$2.101
$52.525
50
$1.937
$96.850
100 +
$1.785
$178.500
Tools/3D Models
Product Guides