help desk software

33-000-BU

GC Electronics

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
33-000-BU
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
18 AWG
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
N/A
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
Search Keywords:
33000BU
IN STOCK: 382
Can Ship immediately
Minimum Order:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.062
$21.240
40
$0.958
$38.320
80
$0.910
$72.800
100
$0.808
$80.800
250 +
$0.744
$186.000
DOWNLOADS