help desk software
DATA SHEET

34-383-C

GC Electronics

Cable Clamps and Clips Locking Clamp Adhesive Black 9.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-383-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Locking Clamp
Body Material:
N/A
Color:
Black
Life Cycle:
Discontinued
Cable Clamps and Clips Locking Clamp Adhesive Black 9.5mm
  This product is discontinued, but still in stock
IN STOCK: 400
Ships today, if you order in
Minimum Order:
33
Enter Quantity
Quantity
Unit Price
Ext. Price
33
$2.870
$94.710
50
$2.190
$109.500
100
$1.370
$137.000
250
$0.480
$120.000
500
$0.470
$235.000
1,000
$0.447
$447.000
2,500 +
$0.380
$950.000
Tools/3D Models
Product Guides