Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-384-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Adjustable Clamp
Body Material:
N/A
Color:
Natural
Life Cycle:
Discontinued
Cable Clamps and Clips Adjustable Clamp Adhesive Natural 31.8mm
Search Keywords:
34384C
This product is discontinued, but still in stock
IN STOCK:
104
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$105.06
$105.060
5
$85.87
$429.350
10
+
$78.42
$784.200
Product Guides