help desk software
DATA SHEET

34-402-C

GC Electronics

Cable Clamps and Clips Clamp Screw Nylon Natural 15.9mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-402-C
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Clamp
Body Material:
Nylon
Color:
Natural
Life Cycle:
Discontinued
Cable Clamps and Clips Clamp Screw Nylon Natural 15.9mm
Search Keywords:
34402C
  This product is discontinued, but still in stock
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1025
$30.750
2,500
$0.0820
$205.000
5,000
$0.0758
$379.000
7,500
$0.0747
$560.250
25,000
$0.0666
$1,665.000
50,000
$0.0613
$3,065.000
100,000
$0.0591
$5,910.000
150,000 +
$0.0582
$8,730.000
Tools/3D Models
Product Guides