Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-451-C
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Dimension:
101.6 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 80N
Search Keywords:
34451C
IN STOCK:
100
Ships today, if you order in
You may purchase in-stock quantity up to 100
Minimum Order:
990
Available in less than min:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0284
$0.0284
990
$0.0258
$25.5420
2,500
$0.0246
$61.5000
5,000
$0.0233
$116.5000
10,000
+
$0.0221
$221.0000
Product Guides