help desk software
DATA SHEET

34-452-1R

GC Electronics

Cable Ties Black 25.4mm 178N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-452-1R
RoHS:
Yes
HTS:
3916905000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Black
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Ties Black 25.4mm 178N Bulk
Search Keywords:
344521R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
34-452-C
34-452-C
VIEW PRODUCT
Tools/3D Models
Product Guides