Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-452-C
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 133N
Search Keywords:
34452C
IN STOCK:
8,200
Ships today, if you order in
Minimum Order:
600
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0464
$27.840
800
$0.0397
$31.760
1,000
$0.0392
$39.200
5,000
$0.0389
$194.500
10,000
$0.0385
$385.000
50,000
+
$0.0359
$1,795.000
Product Guides