help desk software
DATA SHEET

34-490-C

GC Electronics

Cable Ties Natural 38.1mm 178N Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-490-C
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 38.1mm 178N Bag
Search Keywords:
34490C
IN STOCK: 900
Can Ship immediately
You may purchase in-stock quantity up to 900
Minimum Order:
1000
Available in less than min:
900
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0296
$0.0296
1,000
$0.0269
$26.9000
5,000
$0.0220
$110.0000
10,000
$0.0218
$218.0000
50,000 +
$0.0205
$1,025.0000
Tools/3D Models
Product Guides