help desk software
DATA SHEET

34-491-C

GC Electronics

Cable Ties Red 38.1mm 178N Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-491-C
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued
Cable Ties Red 38.1mm 178N Bag
Search Keywords:
34491C
  This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$0.455
$0.4550
Tools/3D Models
Product Guides