Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-493-C
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Green
Operating Temperature:
N/A
Cable Ties Green 38.1mm 178N Bag
Search Keywords:
34493C
IN STOCK:
898
Can Ship immediately
You may purchase in-stock quantity up to 898
Minimum Order:
1000
Available in less than min:
898
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0296
$0.0296
1,000
$0.0269
$26.9000
5,000
$0.0256
$128.0000
10,000
$0.0243
$243.0000
25,000
+
$0.0231
$577.5000
Product Guides