Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-501-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
N/A
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued
Cable Ties Red 50.8mm 178N Bag
Search Keywords:
34501C
This product is discontinued, but still in stock
IN STOCK:
800
Ships today, if you order in
Minimum Order:
173
Quantity
Unit Price
Ext. Price
173
$0.6080
$105.184
250
$0.4290
$107.250
500
$0.2570
$128.500
1,000
$0.1056
$105.600
5,000
$0.0480
$240.000
10,000
+
$0.0475
$475.000
Product Guides