help desk software
DATA SHEET

34-502-C

GC Electronics

Cable Ties Blue 50.8mm 178N Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-502-C
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
203.2 mm
Color:
Blue
Operating Temperature:
N/A
Cable Ties Blue 50.8mm 178N Bag
Search Keywords:
34502C
IN STOCK: 800
Ships today, if you order in
You may purchase in-stock quantity up to 800
Minimum Order:
900
Available in less than min:
800
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0329
$0.0329
900
$0.0299
$26.9100
1,000
$0.0249
$24.9000
5,000
$0.0246
$123.0000
10,000
$0.0244
$244.0000
50,000 +
$0.0231
$1,155.0000
Tools/3D Models
Product Guides