help desk software
DATA SHEET

34-505-C

GC Electronics

Cable Ties Yellow 50.8mm 178N Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
34-505-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
203.2 mm
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued
Cable Ties Yellow 50.8mm 178N Bag
Search Keywords:
34505C
  This product is discontinued, but still in stock
IN STOCK: 900
Ships today, if you order in
Minimum Order:
173
Enter Quantity
Quantity
Unit Price
Ext. Price
173
$0.6080
$105.184
250
$0.4290
$107.250
500
$0.2570
$128.500
1,000
$0.1056
$105.600
5,000
$0.0480
$240.000
10,000 +
$0.0475
$475.000
Tools/3D Models
Product Guides