help desk software
DATA SHEET

35-000

GC Electronics

Switch Toggle ON OFF SPST Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-000
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 8 x 27.08 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
35000
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.04
$20.200
50
$2.42
$121.000
100
$2.22
$222.000
250
$2.12
$530.000
500
$2.06
$1,030.000
1,000
$1.95
$1,950.000
2,500
$1.89
$4,725.000
5,000 +
$1.84
$9,200.000
Tools/3D Models
Product Guides