35-000-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-000-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 8 x 27.08 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
35000BU
IN STOCK:
310
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.467
$24.670
20
$2.344
$46.880
40
$2.227
$89.080
80
$2.115
$169.200
100
$1.859
$185.900
250
+
$1.718
$429.500
Product Guides