35-001-BU
GC ElectronicsSwitch Toggle ON ON SPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-001-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 8 x 27.08 mm
Operating Temperature:
N/A
Switch Toggle ON ON SPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
35001BU
Different packaging options available. See Alternatives
IN STOCK:
29
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.006
$30.060
20
$2.855
$57.100
40
$2.713
$108.520
80
$2.577
$206.160
100
$2.256
$225.600
250
+
$2.077
$519.250
Product Guides