35-002
GC ElectronicsSwitch Toggle ON ON DPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-002
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 8 x 27.08 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
35002
Different packaging options available. See Alternatives
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$6.765
$6.765
5
$6.150
$30.750
25
$4.950
$123.750
100
$4.160
$416.000
250
$4.040
$1,010.000
500
$3.840
$1,920.000
1,000
$3.740
$3,740.000
2,500
$3.650
$9,125.000
5,000
+
$3.600
$18,000.000
Product Guides