help desk software
DATA SHEET

35-005

GC Electronics

Switch Toggle ON OFF ON SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-005
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.8 x 31.75 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
35005
IN STOCK: 41
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
50
$1.84
$92.000
250
$1.63
$407.500
500
$1.58
$790.000
1,000
$1.50
$1,500.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500 +
$1.41
$10,575.000
Tools/3D Models
Product Guides