35-007
GC ElectronicsSwitch Toggle ON OFF (ON) SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-007
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.8 x 31.75 mm
Operating Temperature:
N/A
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
35007
IN STOCK:
280
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
100
$1.86
$186.000
250
$1.78
$445.000
500
$1.73
$865.000
1,000
$1.63
$1,630.000
2,500
$1.59
$3,975.000
5,000
$1.55
$7,750.000
7,500
+
$1.52
$11,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
35-004
Switch Toggle ON ON SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
35-005
Switch Toggle ON OFF ON SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
43-1702-000-04
Size A Female power connector, Contacts: 3+PE, 6.0-8.0mm, unshielded, screw clamp, IP40 wi...